Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKARCHER
Manufacturer Part No2.055-021.0
Order Code4223751
Product RangeKarcher - Multi-Surface Rollers
Also Known AsGTIN UPC EAN: 4054278522265
Unable to Retrieve Availability Information
Product Information
ManufacturerKARCHER
Manufacturer Part No2.055-021.0
Order Code4223751
Product RangeKarcher - Multi-Surface Rollers
Also Known AsGTIN UPC EAN: 4054278522265
Accessory TypeMicrofibre Roller Set
For Use WithKarcher FC5 Hard Floor Cleaner
Product RangeKarcher - Multi-Surface Rollers
SVHCNo SVHC (08-Jul-2021)
Product Overview
The two-piece stone roller set is the perfect tool for thoroughly cleaning resistant hard floors. Thanks to the woven nylon bristles and abrasive strips, the stone roller set removes stubborn dirt extremely easily and makes even crevices and uneven surfaces gleam. Suitable for machine washing up to 60°C.
- 100% High-quality microfibre
- Cleaning resistant hard floors and dirty crevices can be extremely easy: With the two-piece stone roller set for removing stubborn dirt
- Can be machine washed at up to 60°C
- For cleaning insensitive hard floors such as stone or ceramic. Not suitable for sensitive natural stone floors such as marble or terracotta
- For cleaning joints and crevices on insensitive hard floors
Technical Specifications
Accessory Type
Microfibre Roller Set
Product Range
Karcher - Multi-Surface Rollers
For Use With
Karcher FC5 Hard Floor Cleaner
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:96035000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208