You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES 6812B-230-902

AC Power Source, Analyzer, 6800B Series, 750 VA, 300 Vrms, 6.5 A, Single Phase, GPIB, RS232

KEYSIGHT TECHNOLOGIES 6812B-230-902
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6812B-230-902
Order Code:
1777848
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6812B-230-902   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 6812B-230-902

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
750VA

:
300Vrms

:
6.5A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Keysight 6812B is ideal for applications such as power supply testing, UPS testing, avionics ATE, the testing of power factor corrected equipment and devices. Set up is made easy with the Graphical User Interface, which requires no programming. The Keysight 6812B provides a complete AC and DC power and measurement solution with extensive features to protect valuable DUTs. Save space on a lab bench or in a test rack with this flexible instrument. With the built-in power analyzer, this AC Power Source / Power Analyzer combines the capabilities of a multimeter, oscilloscope, harmonic analyzer, arbritrary waveform generator, and power analyzer all in one device. This instrument may also be used to produce DC power, either alone or as a DC offset to an AC waveform. An optional second power analyzer is available, which can be used independently from the source, or for dual-node measurements such as power supply input/output efficiency tests.
  • Provides a complete AC and DC power and measurement solution
  • Protect valuable DUTs with extensive protection features
  • Easy to use graphical user interface (GUI)
  • RMS, DC, AC + DC voltage and current
  • Peak voltage and current
  • Real, apparent, and reactive power
  • Harmonic analysis of voltage and
  • Current waveforms providing amplitude and phase up to the 50th harmonic
  • THD (total harmonic distortion)
  • Triggered acquisition of digitized
  • voltage and current
  • Complete testing of uninterruptible power sources (UPS)
  • Efficiency testing of DC power supplies
  • Efficiency testing of AC power sources
  • Efficiency testing of transformers
  • Safety testing of transformers
  • Line disturbance and brownout testing of DC power supplies
  • Line disturbance and brownout testing of AC power sources
  • Sleep mode current monitoring
  • Independent power analyzer

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

CD-ROM includes operating manual, programming guide, service manual, and application notes.

No Longer Manufactured

zl38,804.07 ( ex VAT  ) zl47,729.0061 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl38,804.07 zl47,729.0061
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --