You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES B2962A

Power Source, Low Noise, 2-Channel, 4-Quadrant, 6.5-Digit, 210V, 3A, 31.8 W

KEYSIGHT TECHNOLOGIES B2962A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B2962A
Order Code:
2491333
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B2962A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for B2962A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
31.8W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The Keysight B2962A 6.5 Digit Low Noise Power Sources are a new generation of power supply/sources offering best-in-class precision, wide bipolar output ranges and extremely low noise. They also possess graphing capabilities and other innovative features that enable tests and evaluation that conventional power supply/sources cannot do. This makes them ideal companion products for other instruments such as oscilloscopes, network analyzers, spectrum analyzers, frequency counters, digital multi meters, nano-voltmeters, etc. The Keysight B2962A can provide a power supply and source solution that meets the difficult measurement challenges faced by researchers, designers and developers working on advanced components, circuits and materials.
  • 6.5 digit 1-channel source
  • Wide and bipolar voltage/current sourcing (100nV - 210V / 10fA - 10.5A, 31.8W)
  • Best-in-class noise performance (10µVrms, 1nVrms/√Hz) with external filter
  • Arbitrary waveform capability supporting seven built-in functions and user defined (1mHz - 10kHz)
  • 4.5 digit built-in voltage/current monitoring capability (minimum resolution: 10µV / 1pA)
  • Programmable output resistance with voltage / current output characteristics emulation capability
  • Graphical user interface on 4.3" colour LCD supporting time domain voltage/current monitoring
  • LXI Core Conformant, USB 2.0, GPIB, LAN and digital I/O interface

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Medical

Contents

A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

zl55,883.94 ( ex VAT  ) zl68,737.2462 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl55,883.94 zl68,737.2462
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --