You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES MSOX3034T

MSO / MDO Oscilloscope, InfiniiVision 3000T X Series, 4+16 Channel, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

KEYSIGHT TECHNOLOGIES MSOX3034T
KEYSIGHT TECHNOLOGIES MSOX3034T
KEYSIGHT TECHNOLOGIES MSOX3034T
KEYSIGHT TECHNOLOGIES MSOX3034T
KEYSIGHT TECHNOLOGIES MSOX3034T
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX3034T
Order Code:
2449647
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MSOX3034T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 3000T X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 3000T X Series

:
4+16 Channel

:
350MHz

:
5GSPS

:
4 Mpts

:
1ns

:
-

:
One N2843A 500MHz Passive Probe Per Channel (10:1), One N2756A 16 Channel Digital MSO Probe, Certificate of Calibration, Documentation CD, Power Cord

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Product Overview

The 3000T X-Series takes everything that was revolutionary about the A model and adds a capacitive touch screen, a user interface designed for touch, and the exclusive Zone touch trigger, all combined with an industry-leading uncompromised update rate of 1 million wfm/s to give you the confidence that you’re seeing all of your signal detail, and the ability to discover any issues. And the addition of new analysis capabilities help you solve your hardest problems quickly. The 3000T X-Series once again redefines what you can expect in a general purpose oscilloscope by providing all of the performance and capability you need to get to measurement insights faster.
  • 8.5-inch capacitive touch screen
  • Designed for touch interface
  • Exclusive InfiniiScan Zone touch trigger
  • Wide range of serial decodes
  • 6-in-1 instrument integration
  • Analogue, digital, and frequency domain correlation with the gated FFT
  • 3-year standard calibration cycle
  • The DVM (digital voltmeter DSOXDVM) upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
  • The Educator’s Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Applications

Test & Measurement, Maintenance & Repair, System Monitoring, Medical

Contents

A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

Claim free software : www.keysight.com/find/InfiniiVisionClaim(only in EU) valid till August 31, 2024.

2 In stock Need more?

Standard lead time for this product is 6 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

zl59,799.66 ( ex VAT  ) zl73,553.5818 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl59,799.66 zl73,553.5818
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --