You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES U1452A

Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 260Gohm, -20 °C, 55 °C

KEYSIGHT TECHNOLOGIES U1452A
KEYSIGHT TECHNOLOGIES U1452A
KEYSIGHT TECHNOLOGIES U1452A
KEYSIGHT TECHNOLOGIES U1452A
KEYSIGHT TECHNOLOGIES U1452A
KEYSIGHT TECHNOLOGIES U1452A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1452A
Order Code:
2419673
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
U1452A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (U1450A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
55°C

:
-mm

:
-mm

:
-mm

:
-g

:
U1450A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The U1452A insulation resistance tester from the U1450A series is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. With its vast measurement capabilities, efficient automated report generation and high durability, you can accomplish more in a day’s work. By adding a U1117A Bluetooth® adapter to the U1452A, you are able to perform tests remotely using a Windows® PC or on iOS/ Android smart devices. Also, get test reports generated automatically with the insulation resistance testers’ complimentary reporting software. These test reports can be generated in a tabulated or graphical form for easy interpretation and analysis. The U1452A is certified to IP 67 and tested to withstand drops of up to three meters (10 feet), letting you carry out tests with full confidence even in harsh working conditions.
  • Wireless insulation resistance testing via PC or iOS/Android based smart devices
  • Automatic test report generation
  • Timed/PI/DAR test
  • IP 67 rated, 3 meters (10 feet) drop proof
  • Measures AC voltage, DC voltage, resistance, capacitance and continuity
  • CAT III 1000 V / CAT IV 600 V

Applications

Test & Measurement, Maintenance & Repair, System Monitoring

Contents

Batteries, Hard carrying case, Crocodile clips (Red and Black), IR-to-USB cable (U1173B), Test leads with 4 mm probe (red and black) and 19 mm probe (red and black), Remote switch probe with adapter, IR-to-Bluetooth adapter (U1117A), Operating instruction

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

zl2,968.84 ( ex VAT  ) zl3,651.6732 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl2,968.84 zl3,651.6732
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --