Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDMI-FF-L-3M
Order Code4206436
Product RangeHDMI-FF-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł185.600 |
Price for:Each
Minimum: 1
Multiple: 1
zł185.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDMI-FF-L-3M
Order Code4206436
Product RangeHDMI-FF-L Series
Technical Datasheet
Connector Type AHDMI Receptacle
Connector Type BHDMI Receptacle
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeHDMI-FF-L Series
Technical Specifications
Connector Type A
HDMI Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
HDMI Receptacle
Cable Length - Metric
3m
Product Range
HDMI-FF-L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595