Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No4110
Order Code3391579
Also Known AsGTIN UPC EAN: 5018341041106
Your Part Number
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł52.960 |
Price for:Each
Minimum: 1
Multiple: 1
zł52.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No4110
Order Code3391579
Also Known AsGTIN UPC EAN: 5018341041106
Lifter TypeSuction Lifter
Length125mm
External Diameter73mm
Product Range-
SVHCTo Be Advised
Product Overview
- Capable of lifting up to 12kg
- Innovative pistol grip allows ease of use
- Ideal for removing small dents, holding windows
- Also suitable for positioning floor and wall tiles
- Trigger action
- Size: Dia x Height 120mm x 125mm
Technical Specifications
Lifter Type
Suction Lifter
External Diameter
73mm
SVHC
To Be Advised
Length
125mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167