Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł92.290 |
Price for:1 Set
Minimum: 1
Multiple: 1
zł92.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No595
Order Code3391575
Also Known AsGTIN UPC EAN: 5018341005955
Torx Tip Size-
Handle Type-
Blade Length-
Product Range-
SVHCTo Be Advised
Product Overview
- 3/8" Drive bit adaptor
- Adaptor manufactured from chrome vanadium
- Supplied in a metal storage case
Contents
T20, T25, T30, T40, T45, T50 Socket Bits & 3/8" Drive Bit Adaptor
Technical Specifications
Torx Tip Size
-
Handle Type
-
Product Range
-
Kit Contents
T20, T25, T30, T40, T45, T50 Socket Bits & 3/8" Drive Bit Adaptor
Blade Length
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2