Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3L-2100E-5UWG49CTR50
Order Code2460487
Product RangeMachXO3
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO3L-2100E-5UWG49CTR50
Order Code2460487
Product RangeMachXO3
FPGA Type-
No. of Logic Cells-
IC Case / PackageWLCSP
No. of Pins49Pins
Speed Grade5
No.of User I/Os38I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO3
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyMachXO3
I/O Supply Voltage3.465V
Logic Case StyleWLCSP
No. of I/O's38I/O's
No. of Logic Blocks-
No. of Macrocells-
No. of Speed Grades5
Operating Frequency Max400MHz
Total RAM Bits74Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
WLCSP
Speed Grade
5
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
MachXO3
MSL
MSL 1 - Unlimited
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
38I/O's
No. of Macrocells
-
Operating Frequency Max
400MHz
No. of Logic Cells
-
No. of Pins
49Pins
No.of User I/Os
38I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
MachXO3
Logic Case Style
WLCSP
No. of Logic Blocks
-
No. of Speed Grades
5
Total RAM Bits
74Kbit
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001