Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075607811
Order Code4135434
Product RangePARATHOM DIM R50 Series
Also Known AsGTIN UPC EAN: 4058075607811
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075607811
Order Code4135434
Product RangePARATHOM DIM R50 Series
Also Known AsGTIN UPC EAN: 4058075607811
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle36°
Equivalent Wattage60W
Luminous Flux350lm
Power Rating5.9W
Supply Voltage240VAC
Energy RatingG
External Length85mm
External Diameter50mm
Product RangePARATHOM DIM R50 Series
SVHCTo Be Advised
Product Overview
- Dimmable
- Instant 100% light, no warm-up time
- Lifetime of up to 25,000h
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
60W
Power Rating
5.9W
Energy Rating
G
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
36°
Luminous Flux
350lm
Supply Voltage
240VAC
External Length
85mm
Product Range
PARATHOM DIM R50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076