Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No045206.3MRL
Order Code4380651
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
751 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł11.270 |
| 50+ | zł7.220 |
| 100+ | zł6.630 |
| 250+ | zł6.120 |
| 500+ | zł5.740 |
| 1000+ | zł5.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł11.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045206.3MRL
Order Code4380651
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicSlow Blow
Voltage Rating VAC72V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
72V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability