Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCABSHELF-FE-350
Order Code3371461
Also Known AsGTIN UPC EAN: 8400800019295
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł201.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł201.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCABSHELF-FE-350
Order Code3371461
Also Known AsGTIN UPC EAN: 8400800019295
Rack U Height2U
External Width - Metric483mm
External Depth - Metric350mm
For Use WithLMS Data 19" Enclosures
External Width - Imperial19.02"
External Depth - Imperial13.78"
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Sheet steel construction
- Easy to fix
- Vented design
- Colour: RAL 9005 (black)
- Load capacity: 25kg
Technical Specifications
Rack U Height
2U
External Depth - Metric
350mm
External Width - Imperial
19.02"
SVHC
No SVHC (14-Jun-2023)
External Width - Metric
483mm
For Use With
LMS Data 19" Enclosures
External Depth - Imperial
13.78"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8