Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSUPERLUBEGREASE, 400G
Order Code3072472
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodContainer
Volume-
Weight400g
Product Range-
Product Overview
LOCTITE LB SUPERLUBE Super Lube® Grease with PTFE is a patented, multi-purpose, thixotropic, synthetic lubricant that contains PTFE particles held in suspension. It withstands temperatures from -42 to +232ºC. Typical applications include bearings, chains, pumps, open gears, compressors, valves, conveyors, food processing equipment and slides.
- Patented, multi-purpose, thixotropic, synthetic lubricant that contains PTFE particles held in suspension.
- Provides more reliable lubrication and outlasts petroleum based greases and oils
- Withstands continuous temperatures to +232ºC
- Remains free flowing in freezing temperatures
- Contains PTFE particles held in suspension
- Thixotropic - thins at points of shear in high operating speeds for the most effective film strength
- Non-toxic, non-flammable and odourless
Applications
Maintenance & Repair
Notes
Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a lubricant for chlorine or other strong oxidizing materials.
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
-
Dispensing Method
Container
Weight
400g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44