Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No3419/ 9
Order Code3758426
Product Range3419 Series
Safety Category-
Glove StyleDisposable
Glove SizeMedium
Glove ColourNatural
Glove MaterialLatex
Product Range3419 Series
Gender0
SVHCNo SVHC (17-Dec-2014)
Age Group0
Technical Specifications
Safety Category
-
Glove Size
Medium
Glove Material
Latex
Gender
0
Age Group
0
Glove Style
Disposable
Glove Colour
Natural
Product Range
3419 Series
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95256