Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł140.740 |
| 5+ | zł132.720 |
| 10+ | zł124.620 |
| 25+ | zł115.120 |
| 50+ | zł110.480 |
Price for:Each
Minimum: 1
Multiple: 1
zł140.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628P.
Order Code1602901
Technical Datasheet
Transducer FunctionAlarm
TonesFast Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Operating Current Max16mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Supply Voltage Max
28V
Operating Current Max
16mA
Product Range
-
Tones
Fast Pulse
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC628P.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045