You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS9503P+.
ESD Protection Device, TSOC, 6 Pins, DS950
- Manufacturer Part No:
- DS9503P+.
- Order Code:
- 1422278
- Product Range
- DS950
- Technical Datasheet:
- DS9503P+. Datasheet
Product Range Selector (DS950)
See all from this product rangeAlternatives for DS9503P+.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- TSOC
- :
- 6Pins
- :
- -
- :
- -
- :
- DS950
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- High avalanche voltage, low leakage and low capacitance avoids signal attenuation
- Compatible to all 5V logic families
- Space saving, low inductance TSOC surface mount package
- Operating temperature range from -40°C to 85°C
- Leakage current (IL) of 30nA
- Maximum avalanche voltage (Vav) of 11.05V
- Maximum peak current of 2A
- 5.5V holding voltage
- 11mA of holding current
Applications
Safety
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | zl2.73 zl3.3579 | |
10+ | zl2.32 zl2.8536 | |
25+ | zl2.01 zl2.4723 | |
50+ | zl1.80 zl2.214 |
Pricing is unavailable. Please contact customer services.