Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMB4S-TP
Order Code4627594RL
Technical Datasheet
680 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł0.780 |
| 500+ | zł0.580 |
| 1000+ | zł0.510 |
| 5000+ | zł0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
zł98.00 (ex VAT)
A zł20.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMB4S-TP
Order Code4627594RL
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
No. of Pins4Pins
Forward Voltage Max1V
Forward Surge Current35A
Operating Temperature Max150°C
Technical Specifications
Repetitive Peak Reverse Voltage
400V
No. of Pins
4Pins
Forward Surge Current
35A
Average Forward Current
500mA
Forward Voltage Max
1V
Operating Temperature Max
150°C
Technical Docs (1)
Alternatives for MB4S-TP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001