Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMB6S-TP
Order Code4627595
Technical Datasheet
590 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.700 |
| 10+ | zł1.050 |
| 100+ | zł0.660 |
| 500+ | zł0.500 |
| 1000+ | zł0.440 |
| 5000+ | zł0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł8.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMB6S-TP
Order Code4627595
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current500mA
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current60A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1V
Forward Surge Current
60A
Product Range
-
Technical Docs (1)
Alternatives for MB6S-TP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001