Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMIW80N120NT1YHE3-BP
Order Code4734424
Technical Datasheet
360 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł50.600 |
| 5+ | zł37.470 |
| 10+ | zł31.020 |
| 50+ | zł28.740 |
| 100+ | zł26.970 |
| 250+ | zł26.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł50.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMIW80N120NT1YHE3-BP
Order Code4734424
Technical Datasheet
Continuous Collector Current145A
Collector Emitter Saturation Voltage1.75V
Power Dissipation521W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
145A
Power Dissipation
521W
Transistor Case Style
TO-247AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001