Product Information
Product Overview
The ATZB-24-A2 ZigBit™ is an ultra-compact, low-power, high-sensitivity 2.4 GHz IEEE 802.15.4/ZigBee® OEM module based on the innovative Atmel's mixed-signal hardware platform. It is designed for wireless sensing, control and data acquisition applications. ZigBit modules eliminate the need for costly and time-consuming RF development, and shortens time to market for a wide range of wireless applications. Two different versions of 2.4 GHz ZigBit modules are available: ATZB-24-B0 module with balanced RF port for applications where the benefits of PCB or external antenna can be utilised and ATZB-24-A2 module with dual chip antenna satisfying the needs of applications requiring integrated, small-footprint antenna design. ZigBit module is compatible with robust IEEE 802.15.4/ZigBee stack that supports a self-healing, self organizing mesh network, while optimizing network traffic and minimizing power consumption. Atmel offers two stack configurations: BitCloud and SerialNet.
- Ultra compact size 24 x 13.5 x 2.0 mm for ATZB-24-A2
- Innovative (patent-pending) balanced dual chip antenna design
- High RX sensitivity (-101 dBm)
- Up to 3 dBm output power
- Very low power consumption: <lt/> 6 <mu/>A in Sleep mode, 19 mA in RX mode, 18 mA in TX mode
- Ample memory resources (128K bytes of flash memory, 8K bytes RAM, 4K bytes EEPROM)
- Wide range of interfaces available for both analogue and digital
- Best-in-class RF link range
- Mesh networking capability
- Worldwide license-free operation
Applications
Building Automation, Industrial, Security, Wireless, Maintenance & Repair, Alternative Energy
Warnings
Ensure that the OEM modular transmitter must be labelled with its own FCC ID number.
Technical Specifications
-
IEEE 802.15.4
I2C, SPI, UART
3.6V
ATmega
250Kbps
1.8V
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate