Product Information
Alternatives for PG164120
1 Product Found
Product Overview
The PG164120 is a PICkit 2 development Programmer/Debugger. The PICkit 2 is a low cost development tool with an easy to use interface for programming and debugging Microchip's flash families of microcontrollers. The full featured Windows programming interface supports baseline (PIC10F, PIC12F5xx, PIC16F5xx), midrange (PIC12F6xx, PIC16F), PIC18F, PIC24, dsPIC30, dsPIC33, and PIC32 families of 8bit, 16bit, and 32bit microcontrollers, and many Microchip Serial EEPROM products. With Microchip's powerful MPLAB Integrated Development Environment (IDE) the PICkit 2 enables in circuit debugging on most PIC microcontrollers. In Circuit Debugging runs, halts and single steps the program while the PIC microcontroller is embedded in the application. When halted at a breakpoint, the file registers can be examined and modified.
- Low pin count demo board supporting 8/14/20 pin mid range PIC microcontrollers
- Easy to use Windows programming selected flash based PICmicro MCU's
- Twelve sequential lessons written in assembly demonstrates how to use 8/14/20 pin flash based MCU's
- Microchip's MPLAB IDE software for complete code development
- HI TECH PICC LITE C compiler
Applications
Embedded Design & Development
Contents
PICkit 2 Programming Software, the MPLAB IDE Software, an A to mini-B USB cable, lessons for programming PICmicro MCUs.
Technical Specifications
Programmer
PIC
PICkit 2 programmer
-
-
-
Full-Speed USB Device, Programmer-To-Go function
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate