Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No886 GLV
Order Code3459375
Product RangeMK Logic Plus Metal Back Box
Also Known AsGTIN UPC EAN: 5017490010490
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No886 GLV
Order Code3459375
Product RangeMK Logic Plus Metal Back Box
Also Known AsGTIN UPC EAN: 5017490010490
No. of Gangs2
Internal Depth35mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
Product RangeMK Logic Plus Metal Back Box
SVHCTo Be Advised
Product Overview
Flush mount, galvanised steel box with standard fixing centres and integral earth terminals. The box contains knockouts to the side and rear for cable entry and fixing. Manufactured to BS4662.
Technical Specifications
No. of Gangs
2
Electrical Box Material
Steel
Product Range
MK Logic Plus Metal Back Box
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215