Print Page
173112-1734
Crimp Tool Locator, Molex 1731121731 Series Hand Crimp Tools, High Power Contacts, 173112 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-1734
Order Code4249785
Product Range173112 Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł3,434.620 |
3+ | zł3,365.910 |
Price for:Each
Minimum: 1
Multiple: 1
zł3,434.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-1734
Order Code4249785
Product Range173112 Series
Technical Datasheet
For Use WithMolex 1731121731 Series Hand Crimp Tools
Crimp Locator ApplicationsHigh Power Contacts
Product Range173112 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- FCT locator for high power contact
- Manual automation
- For used with FCT hand crimp tool, 8-step adjust ( 1731121731)
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex 1731121731 Series Hand Crimp Tools
Product Range
173112 Series
Crimp Locator Applications
High Power Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 173112-1734
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076203