Print Page
502578-0609
Connector Housing, Violet, PBT, CLIK-MATE 1.5 502578 Series, Plug, 6 Ways, 1.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No502578-0609
Order Code4252907
Product RangeCLIK-MATE 1.5 502578 Series
Technical Datasheet
4,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | zł0.180 |
| 7500+ | zł0.170 |
Price for:Each
Minimum: 2500
Multiple: 2500
zł450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No502578-0609
Order Code4252907
Product RangeCLIK-MATE 1.5 502578 Series
Technical Datasheet
Product RangeCLIK-MATE 1.5 502578 Series
No. of Positions6Ways
Pitch Spacing1.5mm
For Use WithMolex Clik-Mate 1.5 502578 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CLIK-MATE 1.5 502578 Series
No. of Positions
6Ways
For Use With
Molex Clik-Mate 1.5 502578 Series Pin Contacts
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004