Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200471-1002
Order Code3690422
Product RangeMini-Fit Sigma 200471
Technical Datasheet
5,110 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł2.080 |
| 100+ | zł1.600 |
| 500+ | zł1.510 |
| 1000+ | zł1.430 |
| 2000+ | zł1.400 |
| 3000+ | zł1.380 |
Price for:Each
Minimum: 10
Multiple: 10
zł20.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200471-1002
Order Code3690422
Product RangeMini-Fit Sigma 200471
Technical Datasheet
Product RangeMini-Fit Sigma 200471
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2/Sigma 172765, 203070 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 200471 series 4.20mm pitch, single row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Mates Mini-Fit Sigma receptacle housing 2004531002
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 200471
No. of Positions
2Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765, 203070 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 200471-1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001