Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827279
Order Code1717282
Technical Datasheet
Label TypeIdentification
Label Dimensions3.18mm x 4.83mm
Label Height3.18mm
Label Width4.83mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendBoard Inspection Arrow
Label ColourBlack on Yellow
Pack Quantity576
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 7827279
1 Product Found
Product Overview
The 7827279 is a Self-adhesive Cloth Backed Vinyl Label with board inspection arrow legend. Yellow colour.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Height
3.18mm
Label Diameter
-
Label Legend
Board Inspection Arrow
Pack Quantity
576
SVHC
No SVHC (17-Jan-2022)
Label Dimensions
3.18mm x 4.83mm
Label Width
4.83mm
Label Material
Vinyl Cloth
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01