Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-7/0.2T2-RD-100
Order Code1219325
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-7/0.2T2-RD-100
Order Code1219325
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.2mm
Approval SpecificationBS 4808 Part 2 Class 2
Product Range-
Alternatives for MC6A-7/0.2T2-RD-100
1 Product Found
Product Overview
The MC6A-7/0.2T2-RD-100 from Pro Power is an equipment wire with tinned annealed copper conductor. It is intended for internal wiring of electrical and electronic equipment.
- CPR: Not Yet Qualified
- Reel length is 100m
- Red colour PVC insulation
- Resistance at 20°C is 88ohm/Km
- Operating temperature range from -15°C to 85°C
- Conductor size is 7/0.2mm (0.22mm²) type 2
- Maximum working voltage is 1KVrms
- Nominal current rating is 1.4A
- Nominal overall diameter is 1.2mm
- Meets DEF61-12 (Part 6) Type 2, BS4808 Part 2 standards
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Material
Tinned Copper
Approval Specification
BS 4808 Part 2 Class 2
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3