Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ33A-13-F
Order Code2306245
Product RangeSMAJ Series
Technical Datasheet
3,701 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | zł0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
zł1,800.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ33A-13-F
Order Code2306245
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141