Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR2032
Order Code2065171
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
Battery Capacity0
External Diameter20mm
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Alternatives for CR2032
7 Products Found
Product Overview
The CR2032 from Multicomp is a non-rechargeable lithium coin cell battery with flat top terminals.
- IEC code of battery is CR2032
- NEDA code of battery is 5004LC
- Available in 2032 standard size
- Battery voltage is 3V
- Battery capacity is 210mAh
- Usable temperature range of -20°C to 70°C
- Standard discharge current is 0.1mA
- Battery weight is 3.2g
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
20mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Battery Size Code
2032
Battery Capacity
0
External Height
3.2mm
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
UN Hazard Code:3090