Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBRF1045CT
Order Code1625164
Product RangeMBRF1
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Voltage Max700mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleITO-220AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBRF1
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
10A
Forward Surge Current
150A
Diode Case Style
ITO-220AB
Reverse Recovery Time
-
Product Range
MBRF1
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
700mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.24