Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
10+ | zł5.650 |
50+ | zł5.110 |
100+ | zł4.810 |
250+ | zł4.600 |
Price for:Each
Minimum: 10
Multiple: 10
zł56.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCR1220
Order Code2887583
Also Known AsCR1220
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR1220
Battery TechnologyLithium Manganese Dioxide
Battery Capacity40mAh
External Diameter12.5mm
Battery TerminalsPressure Contact
External Height2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.8g
Battery IEC CodeCR1220
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CR1220 is a coin manganese dioxide lithium battery. It is used in electronic watch or clock, electronic calculator and memory back-up power source for SRAM or RTC.
- Nominal voltage is 3V
- Nominal capacity is 40mAh
- Standard discharge current is 0.1mA
- Operating temperature range from -30 to 70°C
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
12.5mm
External Height
2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1220
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR1220
Battery Capacity
40mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
UN Hazard Code:3090