Print Page
Image is for illustrative purposes only. Please refer to product description.
10,412 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
10+ | zł4.170 |
50+ | zł4.090 |
100+ | zł4.000 |
250+ | zł3.920 |
Price for:Each
Minimum: 10
Multiple: 10
zł41.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2032
Order Code2887589
Also Known AsCR2032
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity220mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.1g
Battery IEC CodeCR2032
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Product Overview
CR2032 is a 3V, 220mAh standard coin manganese dioxide lithium battery.
- Lightweight, high voltage and high energy density
- Excellent discharge characteristics
- Excellent leakage resistance
- Excellent long-term reliability
- UL approved
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
220mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
Weight
3.1g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
UN Hazard Code:3090