Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN330K03L
Order Code1515468
Product RangeLQH43CN_03 Series
Technical Datasheet
945 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1.300 |
| 10+ | zł1.070 |
| 50+ | zł0.980 |
| 100+ | zł0.880 |
| 200+ | zł0.840 |
| 500+ | zł0.780 |
Price for:Each
Minimum: 1
Multiple: 1
zł1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN330K03L
Order Code1515468
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)310mA
Self Resonant Frequency12MHz
Inductor ConstructionShielded
Saturation Current (Isat)-
DC Current Rating310mA
Inductor Case Style1812 [4532 Metric]
Product RangeLQH43CN_03 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max1ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
12MHz
Saturation Current (Isat)
-
Inductor Case Style
1812 [4532 Metric]
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
310mA
Inductor Construction
Shielded
DC Current Rating
310mA
Product Range
LQH43CN_03 Series
DC Resistance Max
1ohm
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH43CN330K03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability