Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoCPM3FM-RT-CS
Order Code724660
Also Known AsGTIN UPC EAN: 4250197614740
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoCPM3FM-RT-CS
Order Code724660
Also Known AsGTIN UPC EAN: 4250197614740
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourRed
Product Range-
Alternatives for CPM3FM-RT-CS
2 Products Found
Product Overview
Professional quality audio lead manufactured from highly flexible single lap screened cable and terminated with a 3 pole NEUTRIK plug and socket. The contacts are silver plated. Suitable for use as a microphone extension lead or other audio applications.
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Red
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2