Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł2.070 |
| 10+ | zł1.280 |
| 100+ | zł0.810 |
| 500+ | zł0.600 |
| 1000+ | zł0.540 |
| 5000+ | zł0.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł10.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV46-QR
Order Code3912191
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd250mW
DC Collector Current500mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
250mW
RF Transistor Case
SOT-23
DC Current Gain hFE
2000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability