You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 781093-01

Test Power Supply, PS-15, 24 VDC, 5 A, 100 to 120/200 to 240 VAC Input

NI 781093-01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
781093-01
Order Code:
3621863
Product Range
PS-15
Technical Datasheet:
781093-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PS-15)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Industrial Power Supply

:
NI Test Equipments

:
PS-15

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PS-15 can power your CompactDAQ and CompactRIO systems, CompactRIO Single-Board Controllers, Smart Cameras, touch panel computers (TPCs), and more. This Industrial Power Supply includes DIN rail mounting and toolless spring-clamp terminals for field connectivity. The PS-15 features 120 W output power with an operating temperature between -25 °C and +60 °C. To support region-specific requirements for Power Cables, the PS-15 features a 100 VAC to 240 VAC input. Additionally, this Industrial Power Supply supports power reserves of 20 percent for fluctuating loads, and you can use this extra current continuously for ambient temperatures under 45 °C.

5 In stock

More stock available week commencing 10/1/23
Standard lead time for this product is 9 weeks.
More details

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 0 is available to you

zl1,962.33 ( ex VAT  ) zl2,413.6659 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl1,962.33 zl2,413.6659
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --