Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC565MZP56
Order Code2314711
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPC565MZP56
Order Code2314711
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max56MHz
Program Memory Size1MB
No. of Pins388Pins
IC Case / PackageBGA
No. of I/O's56I/O's
InterfacesQSPI, UART
RAM Memory Size36KB
ADC Channels80Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Alternatives for MPC565MZP56
1 Product Found
Product Overview
The MPC565MZP56 is a 32-bit Microcontroller a member of the MPC500 family of microprocessors that implements the power architecture instruction standard architecture. The MPC565 is integrated with a floating point unit, an advanced peripheral set and 1MB of flash memory on a single chip. The device incorporates 36kB internal RAM, 40-channel 10-bit A/D converter, Three TouCAN modules (TouCAN A, TouCAN B, TouCAN C) and 56 general-purpose I/O pins.
- An MPC500 core with a floating point unit (FPU) and a burst buffer controller (BBC)
- Unified system integration unit (USIU)
- Flexible memory controller
- Enhanced interrupt controller
- 3 Time processor units (TPU3)
- 22 Timer channel modular I/O system (MIOS14)
- 2 Enhanced queued analog to digital converters (QADC64E A, QADC64E B)
- 2 Queued serial multi-channel modules (QSMCM A, QSMCM B)
- Queued serial peripheral interface (QSPI)
- 2 Serial controller interfaces (SCI/UART)
- J1850 (DLCMD2) communications module
- Nexus debug port (class 3) - IEEE-ISTO 5001-1999
- JTAG and background debug mode (BDM)
- 40MHz Operation (56MHz operation is optional)
Applications
Automotive, Automation & Process Control
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
BGA
Interfaces
QSPI, UART
ADC Channels
80Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
56MHz
No. of Pins
388Pins
No. of I/O's
56I/O's
RAM Memory Size
36KB
ADC Resolution
10Bit
Supply Voltage Max
2.7V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889