Product Information
Product Overview
The OM13056 is a LPCXpresso board with onboard LPC1549 microcontroller, designed to make user to easily get started with their own project. The LPC1549 is an ARM Cortex-M3 based, low cost 32bit microcontroller operating at CPU frequencies of up to 72MHz. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPC1549 LPCXpresso includes a standard 10 pin JTAG/SWD connector and analogue/digital expansion headers, making it a highly extensible platform. The LPC1549 LPCXpresso board has onboard debugging probe and user can also use external debug probes to configure.
- Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ toolchains
- Integrated JTAG debugger which can also be used to debug external target
- LPCXpresso/mbed, PMOD and Arduino UNO expansion connectors for simple access to expansion boards
- Tri colour LED, ISP and WAKE buttons for easy testing of software functionality
Applications
Embedded Design & Development, Industrial, Medical, Motor Drive & Control, Power Management, Building Automation, Automation & Process Control, Alternative Energy, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
LPC1500
Cortex-M3
LPCXpresso Dev Board LPC1549
No SVHC (17-Jan-2022)
32bit
ARM
LPC1549
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate