Product Information
Product Overview
The TDA8920CTH/N1 is a high efficiency, two channel class D audio power amplifier in 24 pin HSOP package. The typical output power is 2 x 110W with speaker load impedance of 4ohm. For each channel, the audio input signal is converted into a digital PWM signal using an analogue input stage and PWM modulator. The TDA8920CTH/N1 contains high power switches, drivers, timing and handshaking between power switches along with some control logic. To ensure maximum system robustness, an advanced protection strategy has been implemented to provide overvoltage, overtemperature and overcurrent protection. Each of the two audio channels contains PWM modulator, an analogue feedback loop and a differential input stage.
- Symmetrical operating supply voltage range from ±12.5V to ±32.5V
- Low quiescent current consumption of 50mA
- Stereo full differential inputs, can be used as stereo SE or mono BTL amplifier
- Thermal foldback (TFB)
- Smooth pop noise free start up and switch off
- Zero dead time switching
- Fully short circuit proof across load
- Fixed gain of 30dB in SE and 36dB in BTL applications
- BD modulation in BTL configuration
- Ambient temperature range from -40°C to 85°C
Applications
Signal Processing, Audio, Consumer Electronics, Portable Devices
Technical Specifications
0
2Channels
HSOP
4ohm
Surface Mount
85°C
-
No SVHC (15-Jan-2019)
D
2 Channel
D
± 12.5V to ± 40V
24Pins
1 x Mono BTL, 2 x Stereo
-40°C
-
-
HSOP
-
220W
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate