Print Page
108 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł16.630 | 
| 10+ | zł15.400 | 
Price for:Each
Minimum: 1
Multiple: 1
zł16.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20021R
Order Code3371574
Product RangeOL2
Also Known AsGTIN UPC EAN: 8026756200213
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric50mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP56
Body ColourRed
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Terminal box for multiple uses
- Resistant to heat, shocks, atmospheric agents and UV rays
- Thermoplastic material, insulating and self-extinguishing, conforms to IEC 695-2-1 (glow-wire 650°C)
- ROHS compliant
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
50mm
External Depth - Metric
100mm
Body Colour
Red
External Height - Imperial
1.97"
External Depth - Imperial
3.94"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Thermoplastic
External Width - Metric
100mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
OL2
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12