Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-400
Order Code3885077
Product RangeiNET-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3,665.580 |
Price for:Each
Minimum: 1
Multiple: 1
zł3,665.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-400
Order Code3885077
Product RangeiNET-400 Series
Technical Datasheet
Product Type-
Sampling Rate166kSPS
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range+1°C to +45°C
For Use WithOmega iNET-400 Series Expandable Modular Data Acquisition System
Product RangeiNET-400 Series
Product Overview
Low cost card cage for iNET-410/420/423/430/460 cards, 4 slots, expandable. Card cage attaches to Windows computers via USB 2.0. The advantage of a card cage is that can select which I/O modules to install as needed to build a customized system. The instruNet card cage typically has one A/D measurement module and additional modules provide signal conditioning. The conditioned analogue signal is routed to the A/D module via the backplane.
Technical Specifications
Product Type
-
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
Omega iNET-400 Series Expandable Modular Data Acquisition System
Sampling Rate
166kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
+1°C to +45°C
Product Range
iNET-400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate