Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,493.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,493.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLSP25A-120-PC17-E
Order Code3859374
Product RangeSGT Series
Resistance350ohm
Grid Width4.3mm
Grid Length1.1mm
Connection TypeRibbon Leads
Grid TypeHalf Bridge Linear Diaphragm
Bridge Energizing Voltage7Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length8.4mm
Matrix Width5.5mm
Technical Specifications
Resistance
350ohm
Grid Length
1.1mm
Grid Type
Half Bridge Linear Diaphragm
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
8.4mm
Grid Width
4.3mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
7Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
5.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979