Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGTG20N60L2TF1G..
Order Code2432923
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.45V
Power Dissipation64W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The NGTG20N60L2TF1G is a N-channel enhancement-mode IGBT for use with general purpose inverter and power factor correction of white goods appliance.
- High efficiency
- Easy to attach
- High reliability
- Adaption of full isolation type package
Applications
HVAC, Consumer Electronics, Motor Drive & Control, Power Management
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
64W
Transistor Case Style
TO-3PF
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00795