Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBDW47G
Order Code9556885
Technical Datasheet
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Product Overview
The BDW47G is a 15A NPN-PNP medium-power Darlington Transistor designed for general purpose and low speed switching applications.
- Complementary device
- Monolithic construction with built-in base emitter shunt resistors
Applications
Industrial, Power Management
Technical Specifications
No. of Pins
3Pins
Product Range
-
Operating Temperature Max
150°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
Product traceability