Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSR57
Order Code2992316RL
Technical Datasheet
Breakdown Voltage Vbr40V
Gate Source Breakdown Voltage Max40V
Zero Gate Voltage Drain Current Idss Min20mA
Zero Gate Voltage Drain Current Max100mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Breakdown Voltage Vbr
40V
Zero Gate Voltage Drain Current Idss Min
20mA
Gate Source Cutoff Voltage Max
6V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
MSL
MSL 1 - Unlimited
Gate Source Breakdown Voltage Max
40V
Zero Gate Voltage Drain Current Max
100mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability