Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł9.790 |
| 10+ | zł8.570 |
| 25+ | zł7.090 |
| 50+ | zł6.370 |
| 100+ | zł5.870 |
| 500+ | zł5.490 |
Product Overview
The HCPL2631 is a dual-channel Logic Gate Output Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs.
- 10Mbps Very high speed
- 480V Double working voltage
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
8Pins
-
DIP
2.5kV
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate