Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoHGTP3N60A4
Order Code1095119
Technical Datasheet
Continuous Collector Current17A
Collector Emitter Saturation Voltage2.7V
Power Dissipation70W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Continuous Collector Current
17A
Power Dissipation
70W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002033