You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTE6SG-V2AB-36-1
LED, Green, SMD, 30 mA, 3.4 V, 540 nm
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- LTE6SG-V2AB-36-1
- Order Code:
- 1242041
- Technical Datasheet:
- LTE6SG-V2AB-36-1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- SMD
- :
- 2.4mm
- :
- 30mA
- :
- 3.4V
- :
- 540nm
- :
- 1.8cd
- :
- 120°
- :
- Round
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | zl2.27 zl2.7921 | |
25+ | zl1.93 zl2.3739 | |
100+ | zl1.60 zl1.968 | |
250+ | zl1.55 zl1.9065 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.