Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJQE10NGFA
Order Code1888911RL
Product RangeELJ-QE Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJQE10NGFA
Order Code1888911RL
Product RangeELJ-QE Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.21ohm
Self Resonant Frequency5.3GHz
DC Current Rating450mA
Inductor Case / Package0603 [1608 Metric]
Product RangeELJ-QE Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
10nH
Self Resonant Frequency
5.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
DC Resistance Max
0.21ohm
DC Current Rating
450mA
Product Range
ELJ-QE Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001