Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M150KFM
Order Code4137469
Product RangePCC-M0748M-LE Series
Technical Datasheet
3,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł2.370 |
| 50+ | zł1.690 |
| 100+ | zł1.600 |
| 250+ | zł1.500 |
| 500+ | zł1.420 |
| 1000+ | zł1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł2.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M150KFM
Order Code4137469
Product RangePCC-M0748M-LE Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangePCC-M0748M-LE Series
Inductor Case / Package-
DC Resistance Max0.06677ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PCC-M0748M-LE Series
DC Resistance Max
0.06677ohm
Product Length
7.4mm
Product Height
4.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability